BD-06PMFM-SL7A10

Amphenol LTW
523-BD-06PMFM-SL7A10

BD-06PMFM-SL7A10

Mfr.:

Description:
Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 06 pins, Male Connector, Female Contact, Straight, Screw Thread, Receptacle With Cable/Wire, Length 10000mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,30 € 30,30 €
27,04 € 270,40 €
26,27 € 2.627,00 €
25,86 € 5.172,00 €
500 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Sensor Cables / Actuator Cables
Plug
6 Position
Pigtail
Male
10 m (32.808 ft)
5 A
250 V
24 AWG
Black
IP67
B
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies