ACC-03BFFC-SL7MP0

Amphenol LTW
523-ACC03BFFCSL7MP0
ACC-03BFFC-SL7MP0

Mfr.:

Description:
Circular Metric Connectors Ceres, Middle Size, Plastic, 20A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Crimp, Field Installable, F8.1 - F10.0mm, IP67
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
6,47 € 64,70 €
6,22 € 124,40 €
6,10 € 305,00 €
5,78 € 578,00 €
5,42 € 1.084,00 €
5,16 € 2.580,00 €
4,85 € 4.850,00 €
4,81 € 9.620,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M12
Brand: Amphenol LTW
Factory Pack Quantity: 10
Subcategory: Circular Connectors
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
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circular Waterproof Connectors

Amphenol LTW Circular Waterproof Connectors are environmentally sealed and have an IP66 to IP68 waterproof protection rating. These Ceres connectors, available in plastic and metal shells, feature up to 31 pins and up to 2000 mating cycles. Ceres connectors provide a comprehensive size range and various mating styles: screw, lock bayonet, and push-lock. Amphenol LTW Circular Waterproof Connectors meet many harsh environmental standards and are suitable for both power and data applications.