MPOFTV20ZNN

Amphenol FSI
523-MPOFTV20ZNN
MPOFTV20ZNN

Mfr.:

Description:
Fibre Optic Connectors Square flange Receptacle, no backshell, Black zinc nickel, Standing shell coding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
25
Expected 8/31/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,25 € 259,25 €
226,19 € 2.261,90 €
212,05 € 5.301,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
MPO FTV
MPO Fields
IP68
Brand: Amphenol FSI
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Tradename: MPO Field
Type: Receptacle
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
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPO Field Fiber Optic Solution

Amphenol Socapex MPO (Multi-Fiber Push-On) Field Fiber Optic Solution provides users with a way to transform an MPO/MTP patch cord into an environmental connector. The system allows the use of a standard MPO/MTP patchcord in a metallic plug, which will protect it from shock, dust, and fluids. There is no need for field termination. The metallic plug is connected into a receptacle, using a Tri-Start Thread coupling mechanism (MIL-DTL-38999 Series III type) with an anti-decoupling device for high vibrations. The rugged Amphenol Socapex MPO Field Fiber Optic Connectors feature a typical 0.5dB insertion loss in single or multimode and are available with 12 or 24 channels depending on the MPO/MTP.