M29504/03-4038

Amphenol FSI
523-M29504/03-4038
M29504/03-4038

Mfr.:

Description:
Fibre Optic MIL Spec Connectors AFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 867

Stock:
867 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 21,22 €
18,84 € 188,40 €
16,01 € 400,25 €
15,55 € 1.555,00 €
14,69 € 3.672,50 €
14,26 € 7.130,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic MIL Spec Connectors
RoHS:  
Dummy Terminus
16
Stainless Steel
Passivated
Brand: Amphenol FSI
MIL Type: M29504
Product Type: Fiber Optic MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

M29504 Fiber Optic Connectors

Amphenol Fiber Systems International (FSI) M29504 Fiber Optic Connectors operate in a -65°C to +150°C temperature range, making them ideal for fiber optic interconnections in harsh environments. These cost-effective, high-precision connectors are designed to fit into MIL-DTL-38999 Series III, pin size 16 connectors and are available for single-mode and multi-mode applications. The series conforms to the rigorous conditions of the MIL-PRF-29504D specification. Amphenol FSI M29504 Fiber Optic Connectors are optimized for low insertion loss, low back reflection, and durability. All ferrules are available in standard or ultra-polished end-faces for tight optical budget applications. The pre-domed design feature minimizes epoxy removal and polishing times.