HM2S01PE5100N9L1LF

Amphenol FCI
649-HM2S01PE51N9L1LF
HM2S01PE5100N9L1LF

Mfr.:

Description:
Hard Metric Connectors HM2S01PE5100N9L1LF-MPACS 5R STR REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 576   Multiples: 288
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 4.348,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
5 Row
110 Position
Through Hole
Press Fit
Vertical
Millipacs
Module Type A
Tray
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 36
Subcategory: Backplane Connectors
Tradename: Millipacs
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® Receptacles

Amphenol FCI Millipacs® Receptacles are available in high-speed, right-angle, and vertical versions that can support data rates up to 25Gbps. The high-speed connectors offer low cross-talk and mating compatibility with standard and 10G Millipacs connectors. The right-angle version is modular and scalable by 25mm to 50mm and has adequate spacing for routing PCB traces. The vertical receptacle connectors provide hot swapping and EMI protection in a one-piece receptacle housing design. Amphenol FCI Millipacs Receptacles feature a two-beam tulip contact and 2mm pitch. Typical applications include communications, data, medical, as well as industrial and instrumentation.