HFW9S-2STAE1HLF

Amphenol FCI
649-HFW9S-2STAE1HLF
HFW9S-2STAE1HLF

Mfr.:

Description:
FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 9 Position, Top Entry Surface Mount, Gold Plate, Non-ZIF, Halogen-free.
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,386 € 3,86 €
0,339 € 8,48 €
0,299 € 29,90 €
0,269 € 67,25 €
0,219 € 219,00 €
Full Reel (Order in multiples of 2000)
0,206 € 412,00 €
0,197 € 788,00 €
0,193 € 1.930,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
Contacts
9 Position
1 mm
SMD/SMT
Vertical
Gold
1 A
HFW-S
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 VAC/100 VDC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.