68683-213LF

Amphenol FCI
649-68683-213LF

68683-213LF

Mfr.:

Description:
Headers & Wire Housings DUBOX RCPT VERT DR TH 15 GOLD 26P

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:

179 Can Dispatch Immediately
Quantities greater than 179 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,83 € 28,30 €
2,67 € 45,39 €
2,61 € 133,11 €
2,49 € 253,98 €
255 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
26 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
DUBOX
DUBOX
Board-to-Board
- 65 C
+ 125 C
Tube
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 2 A
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 17
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV