10162981-002RHLF

Amphenol FCI
649-10162981002RHLF
10162981-002RHLF

Mfr.:

Description:
DIMM Connectors DDR5 SODIMM Connector RA Surface Mount 262 Position 05mm Pitch 8mm Height
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
7 Weeks Estimated factory production time.
Minimum: 2700   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 540)
10,78 € 29.106,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
Brand: Amphenol FCI
Packaging: Reel
Product Type: DIMM Connectors
Factory Pack Quantity: 540
Subcategory: Memory Connectors & Sockets
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR5 SO-DIMM Connectors

Amphenol FCI DDR5 SO-DIMM Connectors deliver high speed and bandwidth and are only half the size of regular DIMMs. These connectors provide lower power consumption and improved thermal management. The series offers a high-density design with a 0.50mm pitch to save board space. Additional features include 262 positions, vertical or right-angle orientation, and a 4mm to 9.20mm height range. Different key positions aid in alignment and prevent mismating, while SMT mechanical hold-downs ensure co-planarity adjustment during mounting. The liquid crystal polymer (LCP) resin housing material is halogen free and withstands high-temperature IR flow. Typical Amphenol FCI DDR5 SO-DIMM Connectors applications include communications, industrial and instrumentation, data, and consumer.