10142333-10003MLF

Amphenol FCI
649-1014233310003MLF
10142333-10003MLF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express vertical Card Edge Connector 164 Positions 1mm (0039inch) Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
PCI Express
164 Position
Mounting Peg
Straight
Through Hole
Copper Alloy
Gold
Brand: Amphenol FCI
Housing Material: Thermoplastic (TP)
Number of Rows: 4 Row
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 140
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1960   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,40 € 16.464,00 €
2.520 Quote