10127397-00H1420LF

Amphenol FCI
649-1012739700H1420L
10127397-00H1420LF

Mfr.:

Description:
Power to the Board Pwrblade Ultra R/A Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 384   Multiples: 192
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,99 € 6.140,16 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
Pin (Male)
7 Power, 12 Signal
Solder
ULTRA
Tray
PwrBlade
Brand: Amphenol FCI
Contact Plating: Tin
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product: Plugs
Factory Pack Quantity: 48
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® ULTRA Connectors

Amphenol FCI PwrBlade® ULTRA Connectors offer a 9.6mm height to reduce airflow impedance in high-density power supplies. Three contact choices are available: high power, low power, and signal. Ultra-high conductivity materials and highly conductive plating combine to produce an ultra-low resistance of just 0.4mΩ at end-of-life conditions. The low-profile design is ideal for 1U power supplies and power distribution systems, while a highly vented housing design maximizes heat dissipation for effective system cooling. Right-angle header, right-angle receptacle, and vertical receptacle types are available for co-planar and backplane applications. Amphenol FCI PwrBlade ULTRA Connectors operate in a -40°C to +125°C temperature range.