M83513/12-H02CU

Amphenol Canada
523-M83513/12-H02CU
M83513/12-H02CU

Mfr.:

Description:
D-Sub Mil Spec Connectors 100 PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mil Spec Connectors
Connectors
Male
100 Position
4 Row
Right Angle
Gold
Panel
100
Micro D
Brand: Amphenol Canada
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 2.54 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 5
Subcategory: MIL-Spec / MIL-Type
Type: Micro-D Connectors
Wire Gauge: 32 AWG to 24 AWG
Part # Aliases: 100RC100P-CBRU2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
390,18 € 1.950,90 €
354,90 € 3.549,00 €
342,18 € 8.554,50 €