303W3CPXX71E40X

Amphenol CONEC
706-303W3CPXX71E40X
303W3CPXX71E40X

Mfr.:

Description:
D-Sub Mixed Contact Connectors 3W3C M PC 30A POWER 4-40 R.SPCR/CLIP
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
14,31 € 14,31 €
12,69 € 126,90 €
10,37 € 311,10 €
10,36 € 621,60 €
10,28 € 2.775,60 €
10,08 € 5.140,80 €
9,84 € 10.036,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
3W3C
3 Position
Mounting Holes
Straight
Crimp
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT), Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Unit Weight: 12,300 g
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
8538900000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.