MP-INS-18

Amphenol Audio
523-MP-INS-18
MP-INS-18

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSERTION TOOL 150 Pins

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,08 € 91,08 €
84,57 € 422,85 €
82,81 € 828,10 €
81,20 € 2.030,00 €
80,69 € 4.034,50 €
80,45 € 8.045,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion Tools
Insertion Tool
Insertion tool for multipin connectors
Brand: Amphenol Audio
For Use With: Multipin Connectors
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: MP
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MP-41
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
8203200000
CNHTS:
8536909000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP-41 Connectors & Chassis Mounts

Amphenol Audio MP-41 Connectors and Chassis Mounts can withstand high shock and vibration environments and are ideal for tough on-road applications. This IP67 rated connector solution features quick mating bayonet coupling with an audible full mating feature that ensures a positive connection every time. MP-41 series connectors and chassis mounts are industry standard compatible, lasting 2000 mating cycles while featuring 4 to 48 channels, synthetic inserts, and metal housings. Amphenol Audio MP-41 connectors and chassis mounts offer 13 to 85 pins with crimp/solder bucket contacts (150 pins with crimp contacts only). Protective dust caps are available for this series.