B3241B7L111220E100

Amphenol Aorora
649-3241B7L111220E10
B3241B7L111220E100

Mfr.:

Description:
Board to Board & Mezzanine Connectors FLOATING BTB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.558

Stock:
3.558 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
2,17 € 21,70 €
2,06 € 51,50 €
2,00 € 100,00 €
1,91 € 191,00 €
1,67 € 417,50 €
Full Reel (Order in multiples of 600)
1,63 € 978,00 €
1,40 € 1.680,00 €
1,32 € 3.168,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
20 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
8 mm
5 A
50 V, 200 V
16 Gb/s
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
FloatCombo
Reel
Cut Tape
Brand: Amphenol Aorora
Data Rate: 16 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 600
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FloatCombo™ 0.50mm Board-to-Board Connectors

Amphenol Aorora FloatCombo™ 0.50mm Board-to-Board Connectors feature four independent power contacts and 20 to 140 signal contacts with a 0.5mm pitch. The connectors offer high-speed transmission of up to 16Gb/s and a high floating allowance of up to ±0.80mm, which allows them to absorb accumulated system tolerances. The FloatCombo series is constructed of a UL 94V-0 flammability-rated LCP material, ideal for automotive, LED display, and robotic applications. The connectors provide a dedicated power pin design that is hot-swappable and has a 5A max current rating. The Amphenol Aorora FloatCombo 0.50mm Board-to-Board Connectors support 8mm to 30mm stack heights and meet various environmental standards, including RoHS and REACH.