OL0510000000G

Amphenol Anytek
523-OL0510000000G
OL0510000000G

Mfr.:

Description:
Pluggable Terminal Blocks OL 3.5 - 5P PIN bright tin plated L=16.5mm(F1.3) DIP type NL66 30%GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,265 € 2,65 €
0,221 € 5,53 €
0,188 € 9,40 €
0,172 € 17,20 €
0,153 € 27,54 €
0,142 € 76,68 €
0,114 € 123,12 €
0,098 € 246,96 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
5 Position
3.5 mm
Solder Pin
Through Hole
2 A
150 V
Brand: Amphenol Anytek
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 16.5 mm
Height - mm: 16.5 mm
Housing Material: Thermoplastic (TP)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 180
Subcategory: Terminal Blocks
Width: 8 mm
Width - mm: 8 mm
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.