VG95234T-24-10PNJ

Amphenol Air LB Germany
235-VG95234T2410PNJ
VG95234T-24-10PNJ

Mfr.:

Description:
Circular MIL Spec Connector connector, Crimp, 7 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
7 Position
Pin (Male)
24-10
Plugs
24
Straight
MIL-DTL-5015
Crimp
Cable
Silver
Copper Alloy
VG95234
Brand: Amphenol Air LB Germany
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 25
Subcategory: Circular Connectors
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GCA/GCB/VG95234 Circular MIL Spec Connectors

Amphenol Air LB Germany GCA/GCB/VG95234 Circular MIL Spec Connectors feature reverse bayonet or threaded coupling, a nickel surface, and solder contacts. The reverse bayonet coupling and an ondular washer guarantee fast and effortless locking/unlocking and avoid an unintentional unlatch due to heavy vibrations. The connectors offer high liability and use the same installation dimensions and contact arrangements as MIL-C-5015 connectors. These components are also coevally waterproof and resistant to vibrations and wear. Common applications include industrial plants and railway vehicles as well as propulsion technologies, machine tools, measurement, and robotics.

VG Circular Connectors

Amphenol Air LB Germany VG Circular Connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and are designed for harsh environments. The VG Circular Connectors include the GCB-B series, PT round plug connectors, and the SJT round plug connectors. The GCB-B connectors offer reverse bayonet locking (according to VG95234), high reliability, and are waterproof as well as wear- and vibration-resistant. The PT round plug connectors with bayonet locking are approved as per VG95328, MIL26482 Series I for crimp, solder, single solder, and wire-wrap contacts. An HF-sealed version is also available. Scoop-proof SJT round plug connectors with reverse bayonet locking are approved per VG96912, PAN6433-2, JN 1003.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,59 € 6.839,75 €