S587DZ-24-61PN

Amphenol Aerospace
654-S587DZ2461PN
S587DZ-24-61PN

Mfr.:

Description:
Circular MIL Spec Connector SERIES 5 RECEPTACLES, ALUMINUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
Pin (Male)
24-61
Receptacles
24
Jam Nut
Panel
Series Five
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Nickel
Subcategory: Circular Connectors
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
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series Five Black Zinc-Nickel Circular Connectors

Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors are designed for the military and aerospace markets. These next-generation connectors offer weight and space savings while exceeding the performance of D38999. Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors use 38999-qualified components and are rated at higher voltages, providing designers with an optimal solution. Applications include military / defense, aerospace, harsh environments, and general duty.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,41 € 174,41 €