JT06RE-14-37SC(004)

Amphenol Aerospace
654-JT06RE1437SC004

JT06RE-14-37SC(004)

Mfr.:

Description:
Circular MIL Spec Connector PLUG

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 7   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,52 € 1.683,64 €
217,89 € 2.178,90 €
210,08 € 5.252,00 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
37 Position
Socket (Female)
14-37
Plugs
14
Straight
MIL-DTL-38999
Crimp
Cable
3 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 73-403614-37X