JI-103C1R2-L102

Amphenol Advanced Sensors
527-JI-103C1R2-L102
JI-103C1R2-L102

Mfr.:

Description:
Temperature Sensors - Industrial Dbl insulated chip 1000mm wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,26 € 11,26 €
10,32 € 51,60 €
10,27 € 102,70 €
9,20 € 230,00 €
9,12 € 456,00 €
9,05 € 905,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
RoHS:  
JI
Temperature Sensors
- 50 C to + 105 C
1 kOhms
+/- 0.2 C
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
IP Rating: IP68
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Technology: NTC Thermistor
Tradename: THERMOMETRICS
Unit Weight: 16,222 g
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
8533400000
USHTS:
9025805000
ECCN:
EAR99

JI/JIC Waterproof IP68 NTC Thermistors

Amphenol Advanced Sensors JI/JIC Waterproof IP68 NTC Thermistors are molded onto a flexible circular cable. The tip and outer cable insulation material are designed with thermoplastic elastomer rubber, and the tinned copper conductors feature individual polypropylene insulation. These thermistors come in wire lengths from 300mm to 5000mm, withstand freeze/thaw cycling, and operate within a -50°C to 105°C temperature range. The JI/JIC thermistors are halogen-free and RoHS-compliant. The sensor tip and extension cable are molded together as one hot vulcanized unit. These thermistors are used in ventilation, refrigeration, outdoor temperature measurement, under-floor heating, evaporators, heat pumps, and weather stations.

IP Rated Harsh Environment Sensors

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

Indoor Agriculture Monitoring & Control

Amphenol Advanced Sensors Indoor Agriculture Smart Greenhouse Environmental Monitoring and Control solutions help indoor agricultural facilities and greenhouses maintain proper environmental conditions for optimal plant growth and health. Amphenol indoor ag sensors provide the critical functions of monitoring and controlling carbon dioxide (CO2) concentration in combination with temperature, humidity, and ambient light. Accurate and reliable CO2 measurement is essential for cost-effective and efficient operation of supplemental CO2 systems. The proper quality and placement of CO2 sensors enable sophisticated wired or wireless indoor agricultural climate control systems to monitor and maintain optimal CO2 setpoints in relation to other environmental parameters.