STH4DTFT

Altech
845-STH4DTFT
STH4DTFT

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Ring Lug M4, Feed-Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
6,76 € 67,60 €
6,61 € 165,25 €
4,32 € 216,00 €
4,11 € 1.027,50 €
3,97 € 1.985,00 €
3,84 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
41 A, 50 A
600 V, 1 kVAC/DC
Screw
Gray
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
22 AWG
8 AWG
86 mm
11 mm
59 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 8 AWG
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.