SF08-5,00

Altech
845-SF08-500
SF08-5,00

Mfr.:

Description:
Pluggable Terminal Blocks PCB Plug, 8 Pole, 5.00mm, invert.ed

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
8 Position
5 mm
Screw, Cable Lug
Screw
PCB Mount
16 A
450 V
30 AWG
14 AWG
Brand: Altech
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,20 € 42,00 €
3,74 € 93,50 €
2,98 € 149,00 €
2,81 € 702,50 €
2,65 € 1.325,00 €
2,60 € 2.600,00 €
2,55 € 6.375,00 €