ODL2.5/BL

Altech
845-ODL2.5/BL
ODL2.5/BL

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Dbl Level

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
4 Position
24 A
800 VAC/DC
Screw
Black
Polyamide (PA)
DIN Rail
24 AWG
12 AWG
5 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €
4,82 € 48,20 €
4,30 € 107,50 €
3,42 € 171,00 €
3,40 € 340,00 €
3,23 € 807,50 €
3,04 € 1.520,00 €
2,98 € 2.980,00 €
2,93 € 7.325,00 €