MV27D9-7,5-V

Altech
845-MV27D9-75-V
MV27D9-7,5-V

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 7.50mm, 9 Pole, Front wire, green

Lifecycle:
New At Mouser
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
5,10 € 5,10 €
4,25 € 42,50 €
4,06 € 81,20 €
3,44 € 172,00 €
3,37 € 337,00 €
3,36 € 672,00 €
3,28 € 1.640,00 €
3,19 € 3.190,00 €
3,16 € 6.320,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
9 Position
7.5 mm
Screw
24 A
750 V
30 AWG
14 AWG
PCB Mount
Vertical
Brand: Altech
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
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
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.