CPDLK2.5(I.S)

Altech
845-CPDLK2.5(I.S)
CPDLK2.5(I.S)

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Push-In, Disconnect, Dbl Level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,74 € 1.037,00 €
20,47 € 5.117,50 €
20,34 € 10.170,00 €
1.000 Quote