CPDL1.5(I.S)/BL

Altech
845-CPDL1.5(I.S)/BL
CPDL1.5(I.S)/BL

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Push-In, Dbl Level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,28 € 9,28 €
7,74 € 77,40 €
6,57 € 131,40 €
6,39 € 319,50 €
6,06 € 1.212,00 €
5,87 € 2.935,00 €
5,70 € 5.700,00 €
5,64 € 11.280,00 €