B40x100S/BU-R

Altech
845-B40100S/BUR
B40x100S/BU-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,40x100mm,2m lgth (8)

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
52 ft
43 mm
105 mm
Brand: Altech
Family: Wire Duct
Features: Standard Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,66 € 36,66 €
31,15 € 249,20 €
30,07 € 721,68 €
29,13 € 1.631,28 €
28,79 € 2.994,16 €
28,26 € 7.234,56 €
504 Quote