A16PC3-10ND10-AC36V

Altech
845-16PC310ND10AC36V
A16PC3-10ND10-AC36V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole, 10A/400VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
Brand: Altech
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,88 € 54,88 €
54,66 € 546,60 €
52,79 € 1.319,75 €
50,98 € 2.549,00 €
49,39 € 4.939,00 €
250 Quote