653.2199.003

Altech
845-653.2199.003
653.2199.003

Mfr.:

Description:
Proximity Sensors - Industrial KIB-M05N/001-KLSM8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Proximity Sensors - Industrial
IP67
Brand: Altech
Connection Method: Connector
Connector Type: M8
Housing Material: Copper Zinc Alloy
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Measuring Range - Max: 1 mm
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Output Type: NPN-NC
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Technology: Inductive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,37 € 99,37 €
94,58 € 945,80 €
89,78 € 2.244,50 €
80,81 € 4.040,50 €
77,82 € 7.782,00 €