56.OW69.1111N

Altech
845-56.OW69.1111N
56.OW69.1111N

Mfr.:

Description:
Safety Relays OW5669 110V 1NO/1NC AGNI10+.2UMAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
110 VDC
IP67
Brand: Altech
Product Type: Safety Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,37 € 31,37 €
27,36 € 273,60 €
27,19 € 543,80 €
25,68 € 1.284,00 €
25,12 € 2.512,00 €
24,56 € 4.912,00 €
500 Quote