51.664R

Altech
845-51664R
51.664R

Mfr.:

Description:
Foot Switches Ftsw.FM1SU1DSU1F1U,bk.,redgd.
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,44 € 180,44 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Foot Switches
SPDT
5 A
Brand: Altech
Product Type: Foot Switches
Series: FM1
Factory Pack Quantity: 1
Subcategory: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FM Medical Foot Switches

Altech FM Medical Foot Switches are ideal for medical applications along with light- and medium-duty automation and control applications. These switches offer IP68 protection and IEC 601-1 certification. Contact type features include momentary, maintained, or two-stage momentary contacts. Altech FM Medical Foot Switches are typically used when hands-free operation is required or when the hands are needed to perform a separate task while the machine or device must be started, stopped, or otherwise manipulated.