39.8607

Altech
845-39.8607
39.8607

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Push-In 7 Pole, 11.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
7 Position
11.5 mm
Push-In
5 A, 35 A, 41 A
600 V, 1 kV
24 AWG
8 AWG
PCB Mount
Horizontal
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 19.6 mm
Housing Material: Polyamide (PA)
Length: 78.25 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,79 € 13,79 €
11,43 € 114,30 €
10,25 € 256,25 €
10,10 € 505,00 €
9,89 € 989,00 €
9,39 € 2.347,50 €
9,06 € 4.530,00 €
8,94 € 8.940,00 €