39.5653

Altech
845-39.5653
39.5653

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Fixed 3 Pole, Push-In, 5.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
3 Position
5 mm
Push-In
10 A, 17.5 A
250 V, 300 V
20 AWG
14 AWG
PCB Mount
Horizontal
Gray
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 15.5 mm
Housing Material: Polyamide (PA)
Length: 16.6 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Through Hole
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,70 € 17,00 €
1,37 € 34,25 €
1,31 € 65,50 €
1,09 € 109,00 €
1,06 € 1.060,00 €
1,05 € 2.730,00 €