39.5259

Altech
845-39.5259
39.5259

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Fixed 9 Pole, Push-In, 3.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
9 Position
3.5 mm
Push-In
3 A, 6 A
250 V, 300 V
22 AWG
16 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 13 mm
Housing Material: Polyamide (PA)
Length: 33 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
2,69 € 26,90 €
2,67 € 1.335,00 €
2,59 € 2.590,00 €
2,57 € 6.425,00 €