38.5111

Altech
845-38.5111
38.5111

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 11 Pole, 10.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
11 Position
10 mm
Spring
15 A, 24 A
300 V, 1 kV
28 AWG
14 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 12.9 mm
Housing Material: Polyamide (PA)
Length: 107.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,64 € 6,64 €
5,45 € 54,50 €
5,11 € 127,75 €
3,76 € 188,00 €
3,68 € 1.840,00 €
3,60 € 3.600,00 €
3,58 € 8.950,00 €