38.4412

Altech
845-38.4412
38.4412

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 12 Pole, 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
12 Position
7.5 mm
Spring
10 A, 16 A, 24 A
300 V, 750 V
28 AWG
14 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 16.9 mm
Housing Material: Polyamide (PA)
Length: 92.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €
5,79 € 57,90 €
4,98 € 124,50 €
4,69 € 234,50 €
4,66 € 466,00 €
4,45 € 1.112,50 €
4,32 € 2.160,00 €
4,22 € 4.220,00 €
4,19 € 10.475,00 €