38.3608

Altech
845-38.3608
38.3608

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 8 Pole, 5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
8 Position
5.08 mm
Spring
10 A, 12 A, 16 A
250 V, 300 V
28 AWG
14 AWG
PCB Mount
Horizontal
Green
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 25.7 mm
Housing Material: Polyamide (PA)
Length: 41.7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,77 € 9,77 €
8,63 € 86,30 €
7,77 € 194,25 €
6,66 € 333,00 €
6,62 € 1.655,00 €
6,47 € 3.235,00 €
6,34 € 6.340,00 €
2.500 Quote