38.3605

Altech
845-38.3605
38.3605

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 5 Pole, 5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
140 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
6,05 € 60,50 €
5,67 € 141,75 €
4,19 € 209,50 €
4,09 € 2.045,00 €
4,00 € 4.000,00 €
3,98 € 9.950,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
5 Position
5.08 mm
Spring
10 A, 12 A, 16 A
250 V, 300 V
28 AWG
14 AWG
PCB Mount
Horizontal
Green
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 25.7 mm
Housing Material: Polyamide (PA)
Length: 26.7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.