38.2704

Altech
845-38.2704
38.2704

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 4 Pole, 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
4 Position
5 mm
Spring
10 A, 16 A, 24 A
250 V, 300 V
28 AWG
14 AWG
PCB Mount
Horizontal
Gray
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 20.8 mm
Housing Material: Polyamide (PA)
Length: 22.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,33 € 23,30 €
2,17 € 54,25 €
1,51 € 75,50 €
1,45 € 1.450,00 €
1,44 € 3.600,00 €