38.1213

Altech
845-38.1213
38.1213

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 13 Pole, 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
13 Position
2.5 mm
Spring
4 A, 9 A
130 V, 150 V
28 AWG
20 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 15.5 mm
Housing Material: Polyamide (PA)
Length: 34.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
4,44 € 44,40 €
4,43 € 1.151,80 €
4,34 € 2.170,00 €
4,24 € 4.240,00 €
4,22 € 10.550,00 €