30.268/BLU

Altech
845-30.268/BLU
30.268/BLU

Mfr.:

Description:
Fixed Terminal Blocks AKZ125/18wp PCBTop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
18 Position
5.08 mm
15 A
300 V
22 AWG
14 AWG
PCB Mount
Brand: Altech
Housing Material: Polyamide (PA)
Length: 91.44 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €
4,82 € 48,20 €
4,39 € 109,75 €
3,90 € 195,00 €
3,81 € 381,00 €
3,52 € 880,00 €
3,17 € 1.585,00 €
2,86 € 2.860,00 €