2BU1R

Altech
845-2BU1R
2BU1R

Mfr.:

Description:
Circuit Breakers factory currently not accepting orders

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
R
1 A
277 VAC
2 Pole
Handle
- 25 C
+ 60 C
Non-Illuminated
Brand: Altech
Mounting Style: DIN Rail Mount
Product Type: B-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 277 VAC
Unit Weight: 331,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R Series Circuit Breaker

Altech R Series Circuit Breaker are DIN-rail mounted and feature 17.5mm width per pole, 0.5 to 63A rated current range, and 10kA short-circuit withstand capacity. This thermal magnetic supplementary protector is UL 1077 recognized and include 1-, 2-, and 3-pole variants. Altech R Series Circuit Breaker feature a positive trip indicator with green for "off/tripped" and red for "on" status. The R series is ideal for sensitive electronics, power supplies, and appliance circuits.