2215.0

Altech
845-2215.0
2215.0

Mfr.:

Description:
Terminals H16.0/18 Insulated Ferrule Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291
Can Dispatch Immediately
On Order:
700
Expected 7/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,759 € 7,59 €
0,707 € 14,14 €
0,642 € 32,10 €
0,557 € 55,70 €
0,539 € 107,80 €
0,464 € 232,00 €
0,454 € 454,00 €
0,436 € 872,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Female
Insulated
6 AWG
Push-In
Green
Tin
Copper
Bulk
Brand: Altech
Insulation Material: Polypropylene (PP)
Length: 28 mm
Maximum Bundle Diameter: 9.6 mm
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 6 AWG
Unit Weight: 1,063 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.