1E2UM

Altech
845-1E2UM
1E2UM

Mfr.:

Description:
Circuit Breakers 2A CRT BRKR ECHAR 277VAC UL508

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,46 € 20,46 €
19,32 € 966,00 €
18,53 € 1.853,00 €
17,94 € 4.485,00 €
17,42 € 8.710,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
UM
2 A
277 VAC
42 VDC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: Altech
Compliance: UL508
Mounting Style: DIN Rail Mount
Product Type: E-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Voltage Rating: 277 VAC, 42 VDC
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
8536201090
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.