160NH2AM-6

Altech
845-160NH2AM6
160NH2AM-6

Mfr.:

Description:
Industrial & Electrical Fuses Fuse, NH2 AM
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
34,25 € 34,25 €
32,84 € 1.674,84 €
31,88 € 3.251,76 €
30,87 € 7.779,24 €
501 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
NH
Specialty Fuses
500 VAC
Time Delay / Slow Blow
Square Body Blade Fuses
Holder
Knife Blade
NH2
Without Indicator
Brand: Altech
Product Type: Semiconductor Fuse
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Semiconductor Fuse
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.