08363600700

Altech
845-08363600700
08363600700

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KOES4000-Q6MB12-X0301 IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Brand: Altech
Connection Method: Connector
Connector Type: M8
IP Rating: IP65
Light Source: Infrared Laser
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Output Configuration: Digital
Product Type: Photoelectric Sensors
Sensing Distance: 4 m
Sensing Method: Through-Beam
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,08 € 344,08 €
337,15 € 3.371,50 €
330,22 € 8.255,50 €
50 Quote