SKTQAAE010

Alps Alpine
688-SKTQAAE010
SKTQAAE010

Mfr.:

Description:
Tactile Switches Opr F 5N 0.71mm Trav 5.4x5.3x4.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.7 mm
Round
OFF - (ON)
5 N
50 mA
16 VDC
No
SPDT
Solder Pad
White
5.3 mm
5.4 mm
4.25 mm
SKTQ
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Mounting Type: Snap-In
Product Type: Tactile Switches
Factory Pack Quantity: 2200
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.71 mm
Unit Weight: 43,750 mg
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
8536411090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SKTQ TACT Switches

Alps Alpine SKTQ TACT Switches™ feature a snap-in mount, in a straight direction, and last as many as 200,000 cycles. These compact on/off switches provide an unmistakable click and require a high 5N operating force, which prevents accidental operations. The switches are non-illuminated and offer a compact, middle-stroke form factor, using the same 5.3mm x 5.4mm dimensions as the SKSU series. The reliable operating feel and quiet operation of Alps Alpine SKTQ TACT Switches make them ideal for steering wheel switches and center console panels.

In Stock: 696

Stock:
696
Can Dispatch Immediately
On Order:
4.400
Expected 12/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,918 € 0,92 €
0,80 € 8,00 €
0,745 € 18,63 €
0,665 € 66,50 €
0,616 € 154,00 €
0,582 € 291,00 €
0,432 € 432,00 €
Full Reel (Order in multiples of 2200)
0,432 € 950,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.