SKSTADE010

Alps Alpine
688-SKSTADE010
SKSTADE010

Mfr.:

Description:
Tactile Switches SMT Top Push 0.9mm 10N Trav 100m Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.95 mm
Round
(ON) - (OFF)
10 N
50 mA
16 VDC
No
SPST
Solder Lug
Blue
8.5 mm
8.5 mm
3.95 mm
SKST
200000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.9 mm
Unit Weight: 811,125 mg
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
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKST TACT Switch™

Alps Alpine SKST TACT Switch™ is a quiet middle-stroke type switch. The quiet operation and excellent operating feel are achieved due to the innovative use of metal contacts. The switch features a high operating force of 4N and a long operational life of 500,000 cycles. Alps Alpine SKST TACT Switch is designed for use in automotive applications such as steering wheels and audio systems. The series is suitable for other uses such as industrial equipment and metrology instruments.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

In Stock: 1.411

Stock:
1.411 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,65 € 16,50 €
1,53 € 38,25 €
1,36 € 136,00 €
1,26 € 315,00 €
1,21 € 605,00 €
0,899 € 899,00 €
Full Reel (Order in multiples of 1500)
0,895 € 1.342,50 €
0,891 € 2.673,00 €