SKRWAME030

Alps Alpine
688-SKRWAME030
SKRWAME030

Mfr.:

Description:
Tactile Switches 3.7mm Square Low-profile Type (Surface Mount)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.889

Stock:
8.889 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,616 € 0,62 €
0,586 € 5,86 €
0,565 € 14,13 €
0,489 € 48,90 €
0,446 € 111,50 €
0,413 € 206,50 €
0,395 € 395,00 €
0,372 € 930,00 €
0,357 € 1.785,00 €
Full Reel (Order in multiples of 10000)
0,357 € 3.570,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
1.57 N
50 mA
12 VDC
SKRW
Reel
Cut Tape
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 10000
Subcategory: Switches
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKRW Low-Profile TACT Switches

Alps Alpine SKRW Low-Profile TACT Switches offer a compact, low-profile design with a height of 0.35mm. These switches provide up to 1M cycles of operating life, a surface-mount construction, and a top-push operating direction. SKRW series switches feature a power rating of 50mA, 12VDC, 100mΩ maximum initial contact resistance, and 3.7mm x 0.35mm dimensions. Alps Alpine SKRW Low-Profile TACT Switches are suitable for headsets, wearables, and cameras.