PVC1058 BK005

Alpha Wire
602-PVC105-8-100BK
PVC1058 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 8AWG NON-SHNK TUBE 100ft SPOOL BLACK

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
3.38 mm
100 ft
Black
Brand: Alpha Wire
Family: Tube
Features: Flexible wire Protection
Packaging: Bulk
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1058 BK005
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,21 € 41,21 €
37,19 € 185,95 €
35,63 € 356,30 €
34,74 € 868,50 €
33,44 € 1.672,00 €
33,01 € 3.301,00 €
32,67 € 8.167,50 €
1.000 Quote