FIT321MS/1 BK032

Alpha Wire
602-FIT321MS
FIT321MS/1 BK032

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 321 MS/1 BLACK EACH

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,92 € 163,92 €
162,40 € 1.624,00 €
158,50 € 3.962,50 €
155,15 € 7.757,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
25.4 mm (1 in)
0.813 mm (0.032 in)
3:1
FIT 321
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 300 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 110 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F321MS/1 BK032
Unit Weight: 226,796 g
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.